NXP BZX84-B3V3 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 95R |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B3V3 to view detailed technical specifications.
No datasheet is available for this part.