NXP BZX84-B5V1 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 10mA |
| Height | 1.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 2uA |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
