NXP BZX84-B5V1,235 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B5V1,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.