NXP BZX84-B6V2 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage | 62V |
| Width | 1.4mm |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B6V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
