NXP BZX84-C10 technical specifications.
| Capacitance | 130pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
