NXP BZX84-C10,215 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C10,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
