NXP BZX84-C13 technical specifications.
| Capacitance | 120pF |
| Package/Case | TO-236AB |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Width | 1.4mm |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
