DIODE 18 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode
NXP BZX84-C18 technical specifications.
| Capacitance | 100pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 18V |
| DC Rated Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
