
The BZX84-C3V0/T3 is a Zener diode with a Zener voltage of 3V and a voltage tolerance of 5%. It has a maximum power dissipation of 250mW and an impedance of 95R. The diode is packaged in a TO-236AB package and is available in quantities of 10,000 per reel. The operating temperature range is from -65°C to 150°C. The device is RoHS compliant.
NXP BZX84-C3V0/T3 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C3V0/T3 to view detailed technical specifications.
No datasheet is available for this part.
