NXP BZX84-C3V9 technical specifications.
| Capacitance | 450pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.9V |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C3V9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
