The BZX84-C6V2 is a 6.2V Zener diode with a maximum operating temperature range of -65°C to 150°C. It is packaged in a SOT-23 plastic package and is lead-free. The diode has a maximum power dissipation of 250mW and is compliant with RoHS and Reach SVHC regulations. It is suitable for surface mount applications and is available on cut tape.
NXP BZX84-C6V2 technical specifications.
| Capacitance | 185pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.2V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C6V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.