NXP BZX84B4V3T/R technical specifications.
| Package/Case | TO-236AB |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84B4V3T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
