NXP BZX84J-C3V9 technical specifications.
| Height | 0.8mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Width | 1.35mm |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C3V9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
