NXP CBT16212DL,512 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Independent Circuits | 1 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT16212DL,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
