NXP CBT3125PW/G-T technical specifications.
| High Level Output Current | 64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Number of Bits | 4 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3125PW/G-T to view detailed technical specifications.
No datasheet is available for this part.