The NXP CBT3126D is a lead-free SPST switch with a propagation delay of 0.25ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a SO package and is available in quantities of 57. It can handle supply voltages between 4.5V and 5.5V.
NXP CBT3126D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3126D to view detailed technical specifications.
No datasheet is available for this part.
