
Quad FET bus switch, 4 independent circuits, 4 channels, 4 bits, 4 elements. Features CMOS technology, SO package with gold contact plating, surface mount configuration. Operates with a single 5V supply voltage (4.5V to 5.5V range). Offers high level output current of -128mA and low level output current of 128mA. Propagation delay is 0.25ns, with a turn-on delay time of 4.5ns. RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP CBT3126D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3126D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
