
The CBT3126DB is a logic switch from NXP, packaged in an SSOP format. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. This lead-free device is compliant with RoHS regulations and features a propagation delay of 0.25ns.
NXP CBT3126DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3126DB to view detailed technical specifications.
No datasheet is available for this part.
