
The CBT3244APW is a TSSOP packaged SPST switch from NXP, operating between 4.5V and 5.5V with a propagation delay of 0.25ns. It is RoHS compliant and suitable for use in lead-free applications. The device is available in a 75-piece package, either on a reel or in a tube. The switch is designed to operate over a temperature range of -40°C to 85°C.
NXP CBT3244APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3244APW to view detailed technical specifications.
No datasheet is available for this part.