
Dual 1-of-4 FET multiplexer/demultiplexer for surface mount applications. Features 8 input lines and 2 output lines, operating with a single 5V supply voltage. This CMOS technology component offers a propagation delay of 0.25ns and a turn-on delay time of 7.2ns. Packaged in a 16-pin TSSOP with gold contact plating, it operates across a temperature range of -40°C to 85°C.
NXP CBT3253APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3253APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
