
The CBT3257ADB is an 8-input 4-output SPDT multiplexer from NXP, packaged in a lead-free SOT-338. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device has a propagation delay of 0.25ns and is suitable for use in applications requiring high-speed switching.
NXP CBT3257ADB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3257ADB to view detailed technical specifications.
No datasheet is available for this part.
