
The CBT3257ADS is an 8-input 4-output SPDT logic switch from NXP, packaged in a SOT-519 surface mount package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This device is lead free and RoHS compliant, making it suitable for a variety of applications.
NXP CBT3257ADS technical specifications.
| Package/Case | SOT-519 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3257ADS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
