
Quad 1-of-2 multiplexer/demultiplexer IC featuring 8 input lines and 4 output lines. This CMOS device operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a fast propagation delay of 0.25ns and a turn-on delay time of 5.5ns. Packaged in a 16-pin SSOP with gold contact plating, this surface-mount component is RoHS compliant and lead-free.
NXP CBT3257ADS,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3257ADS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
