
Dual bus switch IC, featuring 2 independent circuits and 2 channels. This surface mount component operates with a single 5V supply, supporting a voltage range of 4.5V to 5.5V. It offers a high output current of 128mA and a low quiescent current of 3uA. The SO package with gold contact plating ensures reliable connectivity, with a propagation delay of 0.25ns and a turn-on delay time of 5ns. Operating temperature ranges from -40°C to 85°C.
NXP CBT3306D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3306D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
