
Dual bus switch, 2 independent circuits, 2 channels, 2 bits, CMOS technology, 5ns propagation delay. Features a TSSOP package for surface mount applications, operating from a 4.5V to 5.5V supply voltage with a nominal 5V. Offers ±128mA output current, 3µA quiescent current, and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
NXP CBT3306PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3306PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
