
10-bit bus switch with 2 independent 5-bit output enables, featuring CMOS technology and a 24-pin SO package. Offers 128mA output current, 5V operating supply voltage, and a 0.25ns propagation delay. Designed for surface mount applications with gold contact plating and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component operates from a 4.5V to 5.5V supply.
NXP CBT3384D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3384D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
