10-bit digital bus switch IC featuring 5-bit output enable. This CMOS device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a propagation delay of 0.25ns and a turn-on delay time of 0.25ns. The component supports high and low level output currents of ±128mA and has a quiescent current of 3µA. Packaged in a surface-mount TSSOP with dimensions of 7.9mm (L) x 4.5mm (W) x 0.95mm (H), it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP CBT3384PW technical specifications.
| Address Bus Width | 10b |
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3384PW to view detailed technical specifications.
No datasheet is available for this part.
