
The CBTD16211DL is a single-pole single-throw logic switch from NXP, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device has a propagation delay of 0.25ns and is compliant with RoHS regulations.
NXP CBTD16211DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTD16211DL to view detailed technical specifications.
No datasheet is available for this part.
