
PCI Express Switch Mux/Demux, this 2-channel, 4-lane component offers a 7GHz -3dB bandwidth and 7GHz bandwidth, ideal for high-speed interface applications. Featuring gold contact plating and a 20-pin DHVQFN EP surface mount package, it operates with a single supply voltage range of 3V to 3.6V. The device functions as a multiplexer and demultiplexer, boasting a low on-state resistance of 6 Ohms and a propagation delay of 80ps. Designed for lead-free assembly, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
NXP CBTL02042ABQ,115 technical specifications.
| -3db Bandwidth | 7GHz |
| Bandwidth | 7GHz |
| Contact Plating | Gold |
| Height | 1mm |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35uA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| On-State Resistance | 6R |
| Operating Supply Current | 1.35mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Propagation Delay | 80ps |
| Resistance | 6R |
| Supply Type | Single |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL02042ABQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
