NXP CBTL02042BBQ,115 technical specifications.
| Bandwidth | 7GHz |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| On-State Resistance | 6R |
| Operating Supply Current | 1.35mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 80ps |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL02042BBQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
