NXP CBTL03SB212BS,515 technical specifications.
| Package/Case | SOT-917 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DisplayPort™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL03SB212BS,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.