NXP CBTL04082BBS technical specifications.
| Number of Terminals | 42 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N42 |
| Pin Count | 42 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP CBTL04082BBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.