NXP CBTL04083BBS,518 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 16 |
| On-State Resistance | 6R |
| Operating Supply Current | 2.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ps |
| RoHS Compliant | Yes |
| Series | CBT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL04083BBS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
