
The CBTL04DP211BS,518 is an 8-input 4-output logic multiplexer from NXP, featuring a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is compliant with RoHS standards and has a power dissipation of 4mW. It offers a propagation delay of 100ps and is available in a tape and reel packaging format.
NXP CBTL04DP211BS,518 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4mW |
| Propagation Delay | 100ps |
| RoHS Compliant | Yes |
| Series | DisplayPort™ |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL04DP211BS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
