
The NXP CBTL05023BS,118 is a 10-bit surface mount multiplexer/demultiplexer with a maximum operating temperature of 85°C. It is designed for use with a supply voltage of 3.3V and features an on-state resistance of 7.5 ohms. The device is lead-free and RoHS compliant, packaged in tape and reel. It is suitable for use in a variety of applications where high-speed switching is required.
NXP CBTL05023BS,118 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| On-State Resistance | 7.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL05023BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
