NXP CBTL06122AHF technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N56 |
| Pin Count | 56 |
| Logic IC Type | MULTIPLEXER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP CBTL06122AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.