NXP CBTL06141EE/G technical specifications.
| Number of Terminals | 48 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Pin Count | 48 |
| Logic IC Type | MULTIPLEXER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP CBTL06141EE/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.