NXP CBTL06GP212EE,118 technical specifications.
| Package/Case | TFBGA |
| Logic Function | Multiplexer |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL06GP212EE,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.