The CBTL08GP053EV is a specialized industrial IC from NXP, featuring a 40-pin R-PBGA-B40 package. It operates within a temperature range of -40 to 85°C and has a supply voltage of 2.9 to 3.6V. This IC is designed for industrial applications and is suitable for use in a variety of environments.
NXP CBTL08GP053EV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B40 |
| Width | 3.25 |
| Length | 4.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP CBTL08GP053EV to view detailed technical specifications.
No datasheet is available for this part.