The NXP CBTL08GP053EVY is a specialized IC designed for industrial applications. It operates within a temperature range of -40°C to 85°C and features a 40-pin R-PBGA-B40 package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.9V. Its industrial-grade temperature rating makes it suitable for demanding environments.
NXP CBTL08GP053EVY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B40 |
| Width | 3.25 |
| Length | 4.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP CBTL08GP053EVY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.