NXP CBTL12131ET518 technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ps |
| Radiation Hardening | No |
| Series | DisplayPort™ |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL12131ET518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
