NXP CBTU04082BS,518 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CBT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTU04082BS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
