NXP CBTU04083BS,518 technical specifications.
| Data Rate | 8000Mbps |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 12 |
| Number of Inputs | 16 |
| Number of Output Lines | 12 |
| Number of Outputs | 8 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CBT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTU04083BS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.