NXP CBTU4411EE,518 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CBT |
| Supply Current | 6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTU4411EE,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.