NXP CBTU4411EE,551 technical specifications.
| Package/Case | LFBGA |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 416 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CBT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTU4411EE,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.