The NXP CBTV24DD12ET is a specialized IC with 48 terminals, packaged in a 3x8mm, 1mm height, 0.65mm pitch, green plastic TFBGA-48 package. It operates over a temperature range of -10 to 85°C and is supplied with a voltage between 1.62 and 3.63V. The IC has a single function and is mounted on the bottom.
NXP CBTV24DD12ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 3 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.62 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP CBTV24DD12ET to view detailed technical specifications.
No datasheet is available for this part.