The NXP CBTV4010EE is a logic buffer/line driver with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a lead-free TFBGA package and has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The device is not RoHS compliant.
NXP CBTV4010EE technical specifications.
| Package/Case | TFBGA |
| Data Rate | 0.4Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2080 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CBTV4010EE to view detailed technical specifications.
No datasheet is available for this part.
