NXP CBTW28DD14ET,118 technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CBT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTW28DD14ET,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
