NXP CGD1046HI112 technical specifications.
| Contact Plating | Gold |
| Gain | 27dB |
| Max Frequency | 1.003GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 40 MHz to 1.003 GHz |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Test Frequency | 1.003GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP CGD1046HI112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
