NXP CGD942C112 technical specifications.
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 450mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP CGD942C112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.